text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT13N50DE6TA

ZXT13N50DE6 Series NPN 4 A 50 V SMT Silicon Low Saturation Transistor - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT13N50DE6TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 4000mA
Power Dissipation-Tot: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ZXT13N50DE6TA is a NPN Silicon low saturation switching transistor with 50 V Collector to Emitter voltage.

Features:

  • Extremely Low Equivalent On Resistance
  • Extremely Low Saturation Voltage
  • hFE characterised up to 10 A
  • IC=4 A Continuous Collector Current
  • SOT23-6 package

Applications:

  • DC - DC Converters
  • Power Management Functions
  • Power switches
  • Motor control

View the List of available ZXT13 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000+
$0.345
Product Variant Information section