text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEK47M

SEK Series 35 V 47 uF LS=2.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry 35SEK47M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 46.5mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: H  6mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
439
USA:
439
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
25
$0.85
75
$0.83
200
$0.81
400
$0.80
1,250+
$0.765
Product Variant Information section