text.skipToContent text.skipToNavigation

Manufacturer Part #

08015SS-24N-AT-00

08015SS Series 80 x 80 x 15 mm 24 VDC 33.9 CFM Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08015SS-24N-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 34CFM
Noise: 34dBA
Voltage Rating: 12V to 26.4V
RPM: 2.88RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  15mm x H  80mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
135
Multiple Of:
135
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$842.40
USD
Quantity
Unit Price
4
$6.47
15
$6.40
25
$6.37
50
$6.33
100+
$6.24
Product Variant Information section