text.skipToContent text.skipToNavigation

Manufacturer Part #

A10303RNZQ

Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125VAC Panel Mount

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
C&K A10303RNZQ - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP3T
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Copper Alloy
Current Rating: 2.5A
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Flatted
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.60
USD
Quantity
Unit Price
36
$5.10
72
$5.04
108
$5.01
144
$4.98
180+
$4.91
Product Variant Information section