text.skipToContent text.skipToNavigation

Manufacturer Part #

CB2016T330K

CB Series 0806 33 uH ±10% 130 mA 2.21 Ohm Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CB2016T330K - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 270mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 2.21Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
Dimension: H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.131
6,000
$0.13
10,000+
$0.127
Product Variant Information section