text.skipToContent text.skipToNavigation

Manufacturer Part #

SGL41-30-E3/96

SGL41-30 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SGL41-30-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10mA
Forward Voltage: 0.5V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications

The SGL41-30-E3/96 is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 30 V. Available in DO-213AB package.

Features:

  • MELF Schottky rectifier
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$615.00
USD
Quantity
Unit Price
1,500
$0.21
3,000
$0.205
7,500+
$0.20
Product Variant Information section