text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK6D43-40PX

N-Channel 40 V Surface Mount Trench MOSFET - SOT1118

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK6D43-40PX - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 35ns
Rise Time: 23ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1260pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$4,260.00
USD
Quantity
Unit Price
3,000
$0.72
6,000
$0.71
9,000+
$0.70
Product Variant Information section