text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN101ELL102MM40S

KZN Series 100 V 1000 uF 105°C Ø18 x 41.50 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
United Chemi-Con EKZN101ELL102MM40S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 4.06A
Impedance: 17mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 1mA
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,138
USA:
1,138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
250
$1.60
750+
$1.55
Product Variant Information section