text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2542FDT-E/MNY

MCP2542FD: CAN FD Transceiver with Wake-Up Pattern (WUP) Option - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2542FDT-E/MNY - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +155°C
Supply Current: 55mA
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,755.50
USD
Quantity
Unit Price
3,300+
$0.835
Product Variant Information section