text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZM350ELL101MF11D

KZM Series 35 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZM350ELL101MF11D - Technical Attributes
Attributes Table
Series: KZM
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 540mA
Impedance: 0.094Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
2000
Total
$84,999.92
USD
Quantity
Unit Price
200
$0.0964
500
$0.0941
1,500
$0.0915
3,000
$0.0898
10,000+
$0.085
Product Variant Information section