text.skipToContent text.skipToNavigation

Manufacturer Part #

2071507-1

OJT Series 12 V 450 mW Flux Proof General Purpose Low Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2071507-1 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Coil Resistance: 320Ω
Switching Voltage: 250V
Rated Power: 250mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

TE Connectivity (TE) has introduced the OJT series of relays, which are rated for a continuous output current of 10A at 250V AC.

APPLICATIONS
• Home appliances
• HVAC equipment
• Industrial controls and machinery
• Lighting
• Motors
• Power supply controls
• Printers
• Smart plugs

FEATURES
• 15.2mm mounted height
• ≥4kV dielectric strength between contacts and coil
• Complies with IEC 61810
• UL recognized
• VDE approved
• CQC certified
• Ambient-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,170.00
USD
Quantity
Unit Price
10
$2.30
25
$2.27
50
$2.25
125
$2.21
250+
$2.17
Product Variant Information section