text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI30-16AS-TRL

POWER DIODE DISCRETE

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSI30-16AS-TRL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 30A
Forward Voltage: 1.29V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 40µA
Diode Capacitance-Max: 10pF
Average Forward Current-Max: 30A
Operating Temp Range: -40°C to +175°C
Moisture Sensitivity Level: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,912.00
USD
Quantity
Unit Price
800+
$2.39
Product Variant Information section