text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064K99FKEAHP

CRCW Series 1206 4.99 kOhm ±1 % 0.75 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Vishay CRCW12064K99FKEAHP - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.5mm
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.50
USD
Quantity
Unit Price
5,000
$0.0743
10,000
$0.0731
15,000
$0.0724
20,000
$0.0719
25,000+
$0.0703
Product Variant Information section