Manufacturer Part #
FC4SDCBMF12.288-T1
C4SD Series 12.288Mhz 30.0 ppm/50.0 ppm -20 To +70 C 13.2x4.83mm Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Fox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2246 | ||||||||||
Product Specification Section
Fox FC4SDCBMF12.288-T1 - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 12.288MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.7mm x W 5mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.168
2,000
$0.165
3,000
$0.164
4,000
$0.163
5,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount