AMT132Q-V in Box by Same Sky - CUI Devices | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT132Q-V

AMT13 Series 5.5 V 16 mA Vertical Programmable Modular Incremental Encoder

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices AMT132Q-V - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Actuator Type: Open Center
No of Decks: Single
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Features & Applications

CUI’s Motion Group has announced the addition of two new series to its family of innovative AMT rotary position encoders. The new encoders support larger motor shaft sizes from 9mm up to 15.875mm (?”).

APPLICATIONS
• Industrial equipment
• Industrial automation
• Robotics
• Renewable energy systems

FEATURES
• ±0.2° accuracy
• Input-voltage range: 4.5V to 5.5V
• Maximum speed: 4096rpm
• 200ms start-up time
• Operating-temperature range: -40°C to 125°C

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,980.00
USD
Quantity
Unit Price
1
$41.79
3
$41.10
4
$40.93
10
$40.36
15+
$39.80
Product Variant Information section