text.skipToContent text.skipToNavigation

Manufacturer Part #

CMI-1295-0585T

buzzer, 12 mm x 9.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2429
Product Specification Section
Same Sky CMI-1295-0585T - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2300Hz
Current Rating: 30mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  9.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
100
$0.755
300
$0.74
500
$0.73
1,000
$0.72
2,000+
$0.70