text.skipToContent text.skipToNavigation

Manufacturer Part #

ACT1210-510-2P-TL00

51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10MHz 200mA DCR

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TDK ACT1210-510-2P-TL00 - Technical Attributes
Attributes Table
Inductance: 51µH
Configuration: Single
Impedance: 2.6kΩ
Rated Current: 200mA
Rated Voltage: 80V
DC Resistance-Max: 700mΩ
Operating Temp Range: -55°C to +150°C
Dimension: L  3.9mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,420.00
USD
Quantity
Unit Price
6,000+
$1.57
Product Variant Information section