text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V6-AH

5.6V, 5% 200mW, 2-Pin,AUTO SOD-323F.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MM3Z5V6-AH - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -40°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0228
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section