text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA10P

LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Littelfuse V250LA10P - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 650V
Peak Output Current: 2500A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 40J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Pricing Section
Global Stock:
4,198
USA:
4,198
9,930
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.86
USD
Quantity
Unit Price
200
$0.0993
500
$0.0971
2,000
$0.0939
5,000
$0.0919
20,000+
$0.0869
Product Variant Information section