text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817S(C)(TU)(ELEU)

Optocoupler Transistor 1-CH DC-OUT 5000Vrms 4-Pin DIP SMD T/R

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL817S(C)(TU)(ELEU) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
1500
Total
$2,646.00
USD
Quantity
Unit Price
1,500
$0.131
4,500
$0.129
6,000
$0.128
15,000
$0.126
22,500+
$0.124
Product Variant Information section