Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BCR602XTSA1
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-6 (SOT-26)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Change in bonding wire material for dedicated PG-SOT23-5/6 products assembled at ATX Semiconductor (Weihai) Co.,LtdReason:To ensure continuity of bonding wire supply due to the phasing out of the existing 30?m PdCu bonding wiresIntended start of delivery: 2026-07-01 or earlier based on customer approval
Part Status:
Infineon’s BCR601 and BCR602 are linear LED controller ICs which regulate the current supplied to an array of LEDs with an external transistor. They support either NPN bipolar transistors or N-channel MOSFETs, operating over a wide LED current and power range.
Features:• Supply-voltage range: 8V to 60V• 10mA gate driver current• Analog dimming down to 3%• Hot-plug capable• LED current regulation accurate to ±3%• Over-voltage protection• Over-temperature protection
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.