Manufacturer Part #
LPC2214FBD144/01K
Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
NXP LPC2214FBD144/01K - Product Specification
NXP LPC2214FBD144/01K - Technical Attributes
Attributes Table
| Family Name: | LPC2000 |
| Core Processor: | ARM7TDMI-S |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 16kB |
| Speed: | 60MHz |
| No of I/O Lines: | 112 |
| InterfaceType / Connectivity: | I2C/Microwire/SPI/SSI/SSP/UART/USART |
| Peripherals: | POR/PWM |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.65V to 1.95V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$14.03
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount