text.skipToContent text.skipToNavigation

Manufacturer Part #

CSP-3000-400

3000W, 400V@7.5A, 180-264V Input AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
MEAN WELL CSP-3000-400 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3000W
Output Voltage: 400V
Input Voltage: 254V to 370V
Output Current: 7.5A
Input Voltage (VAC): 180VAC to 264VAC
Ripple & Noise: 1200mV
Load Regulation (%): 0.5%
Operating Temp Range: -20°C to +65°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.60
USD
Quantity
Unit Price
1+
$425.60
Product Variant Information section