Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SFM3019
Download the CAD models for this product. Learn more about SnapMagic.
20 per Tray
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Title: SFM3003, SFM3013, SFM3019, SFM3020Change Description:The label of the mass flow meter family SFM30xx will be unified with other product lines, and the content of the label is updated with the 2D matrix code content newly containing the product article number in addition to the serial number.The new label of each sensor is composed of - Part name (human readable)- Part number (human readable and as 2D matrix) - Serial number (human readable and as 2D matrix) Reason: UpgradeIdentification Method to Distinguish Change:This letter informs about the change of the label. The sensor remains unchanged. Distinction method is to read the QR code content.Estimated Implementation Date: April 2026
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Title: SFM3003 – datasheet modificationChange Description:The mass flow meter SFM3003 datasheet has been corrected and updated. Relevant to the sensor’s specifica-tions are the following changes:-Mention that the specifications are valid in dry air (footnote 1 page 2).-SFM3003-300-CL only: Addition of footnote 9 page 2, stating that a higher noise may occur at the flow transition point.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.