text.skipToContent text.skipToNavigation

Manufacturer Part #

ULTSHC-103-S-08-230-H-LF

Ultra Low Profile Terminal Strip Header - Custom -Thru Hole - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics ULTSHC-103-S-08-230-H-LF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
584
Factory Lead Time:
8 Weeks
Minimum Order:
584
Multiple Of:
584
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.70
USD
Quantity
Unit Price
584
$0.169
1,752
$0.165
2,336
$0.164
5,840
$0.162
8,760+
$0.159
Product Variant Information section