text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV8540X,115

Bipolar Transistors - BJT 500V 0.5A NPN high vltg low VCEsat tran

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBHV8540X,115 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 500mA
Power Dissipation-Tot: 520mW
Collector - Base Voltage: 500V
Collector - Emitter Saturation Voltage: 250mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 30MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,500.00
USD
Quantity
Unit Price
1,000
$0.72
2,000+
$0.70
Product Variant Information section