text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40P2T5G

SCHOTTKY DIODE SOD923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BAS40P2T5G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Thermal Resistance: 508°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 225mW
Configuration: Single
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
8,000
$0.0772
16,000+
$0.075
Product Variant Information section