text.skipToContent text.skipToNavigation

Manufacturer Part #

ES07D-GS18

SWITCHING DIODE GENPURP SMF DO219-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay ES07D-GS18 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 980mV
Configuration: Single
Forward RMS Current [If rms]: 1.2A
Diode Capacitance-Max: 4pF
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,780.00
USD
Quantity
Unit Price
10,000
$0.0575
20,000
$0.0566
30,000+
$0.0556
Product Variant Information section