text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR2M30P1-7

SURFACE MOUNT SUPER BARRIER RECTIFIER POWERDI123 2.0A

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR2M30P1-7 - Technical Attributes
Attributes Table
Type: Super Barrier
Configuration: Single
Average Rectified Current-Max: 2A
Reverse Current-Max: 200µA
Forward Voltage: 460mV
Reverse Voltage-Max [Vrrm]: 30V
Reverse Recovery Time-Max: 500ns
Average Forward Current-Max: 2A
Peak Current-Max: 75A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000+
$0.17
Product Variant Information section