text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP253EN

TOPSwitch-HX: 700 V 25 W Enhanced EcoSmart™Integrated Off-Line Switcher -eSIP-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP253EN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz to 132kHz
Rated Power: 43W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$816.00
USD
Quantity
Unit Price
960
$0.85
1,920
$0.84
2,880
$0.835
3,840
$0.83
4,800+
$0.815
Product Variant Information section