Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SC4501STDEVB
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bulk
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SC4501 is a high-frequency current-mode step-up switching regulator with an integrated 2 A power transistor. Its high switching frequency (programmable up to 2 MHz) allows the use of tiny surface-mount external passive components.
Programmable soft-start eliminates high inrush current during start-up. The internal switch is rated at 32 V making the converter suitable for high voltage applications such as Boost, SEPIC and Flyback. The operating frequency of the SC4501 can be set with an external resistor. The ability to set the operating frequency gives the SC4501 design flexibilities. A dedicated COMP pin allows optimization of the loop response. The SC4501 is available in thermally enhanced 8-Pin MSOP and 10-pin MLPD packages.
Key Features:
Application:
To learn more about SC4501 product family, Click Here
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.