text.skipToContent text.skipToNavigation

Manufacturer Part #

TF42-16S-0.35SH(800)

16 Position 0.35 mm SMD FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric TF42-16S-0.35SH(800) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 16
Pitch: 0.35 mm
Height - Max: 0.9mm
Style/Orientation: Horizontal
Termination: Solder
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.4A
Contact Plating: Gold
Insulation Resistance: 500MΩ
Voltage Rating: 150V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,200.00
USD
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section