text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR47M5A

IHLP-5050FD 0.47UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDERR47M5A - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 54A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.05mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.46mm x W  12.9mm x H  6.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,250
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$445.00
USD
Quantity
Unit Price
250
$1.78
500
$1.76
750
$1.75
1,250+
$1.73
Product Variant Information section