Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
R-78B3.3-1.5
Download the CAD models for this product. Learn more about SnapMagic.
42 per Tube
SIP-3
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The R-78B3.3-1.5 is a part of R-78Bxx-1.5 Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 95% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.Low ripple and noise figures and a short circuit input current of typically only 10 mA round off the specifications of thisversatile converter series.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.