text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1411A075A

Gas Discharge Tube 75 V 10000A (10kA) - 2 Pole Through Hole

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse SL1411A075A - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 12kA
Capacitance: 1.5pF
Glow Voltage: -60V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
500
$1.14
1,000
$1.13
2,000
$1.12
2,500+
$1.11
Product Variant Information section