Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ERA-3AEB103V
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Panasonic Industry supplies a choice of resistors for applications which require high reliability or high power capability.
APPLICATIONS• Automotive systems• Industrial equipment• Computing equipment and servers• Telecoms equipment• Networking equipment• Medical equipment• Measurement equipment
FEATURES (ERA series)• AEC-Q200 qualified• Low temperature coefficient of resistance• Compliant with reference standards:• IEC 60115-8• JIS C 5201-8• EIAJ RC-2133B
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.