text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-150S150DT

100 - 277Vac, 150W, 105 - 1500mA, 50-143V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Inventronics EUM-150S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 50V
Maximum Output Voltage: 143V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
407
USA:
407
700
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.79
USD
Quantity
Unit Price
1
$28.79
3
$28.37
5
$28.18
15
$27.77
25+
$27.41
Product Variant Information section