text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK2394-6-TB-E

2SK2394 Series 50 mA 200 mW N-Channel JFET-3-CP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SK2394-6-TB-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain Current: 50mA
Drain-to-Source Voltage [Vdss]: 15V
Configuration: Single
Power Dissipation: 0.2W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section