text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB65W-1800-55-TN

100 - 277Vac, 65W, 591 - 1800mA, 10-55V, 0-10V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
ERP Power PKB65W-1800-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 65W
Minimum Output Voltage: 10V
Maximum Output Voltage: 55V
Minimum Output Current: 600mA
Maximum Output Current: 1800mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL (Listed),FCC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
668
USA:
668
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.46
USD
Quantity
Unit Price
2
$16.73
4
$16.60
10
$16.43
25
$16.26
40+
$16.06
Product Variant Information section