text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMH24-1.5

1.5A DC/DC-Converter INNOLINE SMD

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMH24-1.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 26V to 60V
Operating Temp Range: -40°C to +100°C
Efficiency: 92%
Quiescent Current: 190µA
Load Capacitance: 3400µF
Load Regulation (%): 0.8%
Output Current: 1.5A
Switching Frequency-Max: 1MHz
Ripple & Noise: 70mV
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Package Style:  LGA-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,626.00
USD
Quantity
Unit Price
200+
$8.13
Product Variant Information section