text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50H7871FSRE6

Res Metal Film 7.87K Ohm 1% 0.1W(1/10W) 50ppm/C 0.001% Epoxy AXL T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC50H7871FSRE6 - Technical Attributes
Attributes Table
Resistance: 7.87kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  3.81mm x D  1.78mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000+
$1.37
Product Variant Information section