text.skipToContent text.skipToNavigation

Manufacturer Part #

580-M15-213L001

CONN MICRO-D FEMALE 15P VRT PCB 15u"

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 580-M15-213L001 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 1.27 mm
Material: Brass
Gender: Female
Color: Black
Current Rating: 2A
Voltage Rating: 60V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -40°C to +125°C
Type: Micro-D
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$2,142.90
USD
Quantity
Unit Price
90+
$23.81
Product Variant Information section