text.skipToContent text.skipToNavigation

Manufacturer Part #

V33ZT70P

ZT Series Ø20 mm 21 Vrms 27 V 2 kA 13000 pF Radial Metal Oxide Disc Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse V33ZT70P - Technical Attributes
Attributes Table
Capacitance: 13000pF
Clamping Voltage-Max: 58V
Peak Output Current: 2000A
Rated Voltage: 27|V
RMS Voltage-Max: 21V
Varistor Voltage Range: 29.7V to 36.3V
Current Rating: 20A
Energy: 150J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,500
$0.355
5,000
$0.35
10,000+
$0.34
Product Variant Information section