text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S-40L2-TP

Schottky Diodes Rectifiers 30mA, 40V, Schottky Diode,

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components RB751S-40L2-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 150mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Configuration: Single
Thermal Resistance: 1000°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
10,000
$0.025
20,000
$0.0246
30,000
$0.0244
40,000
$0.0242
50,000+
$0.0237
Product Variant Information section