text.skipToContent text.skipToNavigation

Manufacturer Part #

LL103A-GS18

LL103A Series 40 V 200 Ma Surface Mount Small Signal Schottky Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LL103A-GS18 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 600mV
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 10ns
Operating Temp Range: 125°C
Leakage Current: 5µA
Power Dissipation: 400mW
Configuration: Single
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$551.00
USD
Quantity
Unit Price
10,000
$0.0551
20,000
$0.0541
30,000+
$0.0532
Product Variant Information section