text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2850-2C-24DE

AZ2850 Series 40 Amp Miniature Power Relay 24VDC Silver tin oxide contacts

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2850-2C-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 68.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 350Ω
Switching Voltage: 30V
Rated Power: 1.7W
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,402.00
USD
Quantity
Unit Price
20
$14.24
40
$14.13
60+
$14.02
Product Variant Information section