text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB5-AB3BR112V-IP40-8

Industrial Pushbutton Switch, 12mm diameter, red LED, square, 12V LED voltage

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Adam Tech SW-PB5-AB3BR112V-IP40-8 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Rated Voltage: 220V
Contact Current-Max: 500mA
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 100MΩ
Illumination Color: Red
Cap Color: Red
Actuator Style: Square Button
Termination Style: Solder
Operating Temperature: -25°C to +55°C
IP Rating: IP40 - Indoor Lighting Only
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
40
$5.13
80
$5.10
120
$5.08
160+
$5.06
Product Variant Information section