text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB830W11Z

OPB830 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB830W11Z - Technical Attributes
Attributes Table
Type: Phototransistor
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 30mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +80°C
Moisture Sensitivity Level: 1
Mounting Method: Screw Mount
Features & Applications

The OPB830W11Z is a slotted optical switch offers 24” (610 mm) 26AWG wire leads. Available in side mount IR transmissive plastic discrete shell material.

Features:

  • 0.125” (3.18 mm) wide slot
  • Choice of electrical output parameters
  • Choice of aperture
  • Choice of opaque or IR transmissive shell material
  • Side mount configuration
  • Choice of lead spacing (L Series)
  • 24” [610 mm] 26 AWG wire leads (W Series)

Applications:

  • Non-contact interruptive object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,080.00
USD
Quantity
Unit Price
200+
$5.40
Product Variant Information section