Manufacturer Part #
3021-D-E-1000
7 - 32Vdc in, 32W, 1000mA, 4.5-32V out, [Potentiome...], IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDdynamics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
LEDdynamics 3021-D-E-1000 - Product Specification
LEDdynamics 3021-D-E-1000 - Technical Attributes
| Nominal Input Voltage: | 7V to 32V |
| Max Output Power: | 32W |
| Minimum Output Voltage: | 4.5V |
| Maximum Output Voltage: | 32V |
| Minimum Output Current: | 1000mA |
| Maximum Output Current: | 1000mA |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 1% |
| IP Rating: | IP20 - Indoor Lighting Only |
| Mounting Method: | Through Hole |
Features & Applications
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.
The 3021 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external Dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.
Features and Benefits Include:
• Input voltage range of 5-32V AC or DC
• 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
• Resistant to harsh environments and moisture, as well as open and short circuits.
• Available factory set or optional user set output currents
• On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
• Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)
-D-E-1000 is a DC TTL/Analog 1000mA dimmable LED driver (32VDC max)
*optional 6-wire wiring harness available (model #3021HE and #3021HEP, includes a potentiometer)
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole