text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH5020TRPBF

Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies IRFH5020TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 36nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Features & Applications

The IRFH5020TRPBF is a Single N-Channel 200 V 3.6 W 36 nC Hexfet Power Mosfet. Operating temperature ranges from -55°C to 150°C and is available in Surface Mount - PQFN-8 Package.

Features and Benefits:

  • Lower Conduction Losses
  • Low Thermal Resistance to PCB (≤ 0.5°C/W) Enable better thermal dissipation
  • 100% Rg tested Increased Reliability
  • Low Profile (≤ 0.9 mm) results in Increased Power Density
  •  Multi-Vendor Compatibility
  • Compatible with Existing Surface Mount Techniques provides Easier Manufacturing
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen Environmentally Friendlier
  • Increased Reliability

Applications:

  • Secondary Side Synchronous Rectification
  • Inverters for DC Motors
  • DC-DC Brick Applications
  • Boost Converters

 

Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$11,920.00
USD
Quantity
Unit Price
4,000+
$2.98
Product Variant Information section